- RS Stock No.:
- 483-3185
- Manufacturer:
- RS PRO
3 Within 1 working day(s) (IE stock)
32 Within 2 working day(s) (EU stock)
Added
Price 1 Box of 50
€15.14
(exc. VAT)
€18.62
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | €15.14 | €0.303 |
5 - 9 | €14.36 | €0.287 |
10 - 29 | €13.63 | €0.273 |
30 + | €12.70 | €0.254 |
*price indicative |
- RS Stock No.:
- 483-3185
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Cross-recess Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
Excellent durability in outdoor applications
Specifications
Attribute | Value |
---|---|
Thread Size | 5mm |
Length Metric | 30mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |