- RS Stock No.:
- 483-3214
- Manufacturer:
- RS PRO
8 In stock for delivery within 2 working days
Added
Price 1 Box of 50
€25.99
(exc. VAT)
€31.97
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | €25.99 | €0.52 |
5 - 9 | €24.70 | €0.494 |
10 - 29 | €23.40 | €0.468 |
30 + | €21.83 | €0.437 |
*price indicative |
- RS Stock No.:
- 483-3214
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
Cross-recess Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
Excellent durability in outdoor applications
Specifications
Attribute | Value |
---|---|
Thread Size | 5mm |
Length Metric | 65mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
- RS Stock No.:
- 483-3214
- Manufacturer:
- RS PRO