- RS Stock No.:
- 485-1290
- Mfr. Part No.:
- TPSCHG
- Manufacturer:
- Tektronix
Discontinued product
- RS Stock No.:
- 485-1290
- Mfr. Part No.:
- TPSCHG
- Manufacturer:
- Tektronix
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Accessories for Tektronix TPS2000 Series
TPS2PBND: Service package for series TPS2000 oscilloscopes (contains 4 passive P5120 high voltage probes and TPS2PWR1 software)
TPS2PWR1: Application package for performance analysis. Instant analysis of power signal, signal analysis, harmonic analysis, transient power loss, phase angle, dV / dt and dl / dt cursor
TPSBAT: Extra battery
TPSCHG: Battery charger
AC2100: Carry case
HCTEK321: Hard shell case
TPS2PWR1: Application package for performance analysis. Instant analysis of power signal, signal analysis, harmonic analysis, transient power loss, phase angle, dV / dt and dl / dt cursor
TPSBAT: Extra battery
TPSCHG: Battery charger
AC2100: Carry case
HCTEK321: Hard shell case
Probes
P2220: Passive switch probe (1 x / 10 x) 200 MHz
P5120: Passive high voltage probe (1000 V CAT II tip to grounding; 600 V CAT II reference to grounding)
A622: DC / AC current lamp (BNC) 100 A, 100 kHz
P5120: Passive high voltage probe (1000 V CAT II tip to grounding; 600 V CAT II reference to grounding)
A622: DC / AC current lamp (BNC) 100 A, 100 kHz
Specifications
Attribute | Value |
---|---|
Battery Chemistry | Li-Ion |
Battery Life | 4 h, 8 h |
Battery Type | Rechargeable Li-Ion |
Model Number p | TPS2024 |
- RS Stock No.:
- 485-1290
- Mfr. Part No.:
- TPSCHG
- Manufacturer:
- Tektronix
RoHS Status: Not Applicable
- COO (Country of Origin):
- US