Bulk discount available
Subtotal (1 unit)*
€52.43
(exc. VAT)
€64.49
(inc. VAT)
Last RS stock
- Plus 10 unit(s) shipping from 30 March 2026
- Final 24 unit(s) shipping from 10 April 2026
Units | Per unit |
|---|---|
| 1 - 4 | €52.43 |
| 5 - 9 | €50.86 |
| 10 + | €49.18 |
*price indicative
- RS Stock No.:
- 486-243
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 2 in | |
| Outlet Port Size | 1/2 in | |
| Body Material | Brass | |
| Handle Material | Aluminium | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 2 in | ||
Outlet Port Size 1/2 in | ||
Body Material Brass | ||
Handle Material Aluminium | ||
Standards/Approvals No | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- IT
RS PRO Brass Reduced Bore Ball Valve, 1/2 in BSPP, 3 Way
This ball valve from RS PRO is used to control fluid flow in piping systems. It has a T-port configuration, which means it can transmit fluid in three directions. The body and ball are made of brass, so it has excellent resistance to corrosion and is built to last. This type of valve is frequently found in communal areas of residential buildings and office blocks, as well as factories and warehouses.
This valve has three female threaded ports that make for quick and easy installation and the stem has two nitrile rubber (NBR) o-rings to prevent leakage. With a maximum pressure of 30 bar, it's able to withstand high-pressure fluids without breaking. This valve is suitable for transporting hot water, pressurised air and oils. It complies with Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials.
Features and Benefits
• Threaded attachment
• Brass body and ball
• Threaded connection size of 1/2 in or 15 mm
• BSPP (British Standard Parallel Pipe) thread standard
• Red lever handle
• Aluminium alloy handle
• Maximum working pressure of 30 bar
• Safe for use with air, oil, steam and water
• Three-way type
Related links
- RS PRO Brass Reduced Bore Ball Valve BSPP 3/8in, 40bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1/4in, 30bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1in, 25bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1/2in, 40bar Operating Pressure
- Sferaco Brass Full Bore Ball Valve BSPP 1/2in, 40bar Operating Pressure
- Legris Brass 3 Way Threaded 40bar Operating Pressure
- Legris Brass 2 Way Threaded 40bar Operating Pressure
- Legris Nickel Plated Brass 3 Way Threaded 40bar Operating Pressure
