Bulk discount available
Subtotal (1 unit)*
€52.43
(exc. VAT)
€64.49
(inc. VAT)
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €52.43 |
| 5 - 9 | €50.81 |
| 10 + | €49.13 |
*price indicative
- RS Stock No.:
- 486-249
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 2 in | |
| Outlet Port Size | 1/4 in | |
| Body Material | Brass | |
| Handle Material | Aluminium | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 2 in | ||
Outlet Port Size 1/4 in | ||
Body Material Brass | ||
Handle Material Aluminium | ||
Standards/Approvals No | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- IT
RS PRO Brass Reduced Bore Ball Valve, 1/4 in BSPP, 3 Way
This RS PRO ball valve controls fluid flow in piping networks. Its T-port configuration lets it transmit fluid in three different directions. This kind of valve is often found in the communal areas of offices and residential complexes, as well as warehouses and factories.
The ball and body are made of a durable, corrosion-resistant brass material for long-lasting performance. This valve features three female threaded ports, making it quick and simple to install. To prevent leakage, the stem has two NBR (nitrile rubber) O-rings.
This product conforms to the RoHS (Restriction of Hazardous Substances) requirements, which means it contains only trace amounts of any harmful materials. This valve is suitable for transporting oils, hot water and pressurised air, and its maximum working pressure of 30 bar means it can withstand high-pressure fluids without breaking.
Features and Benefits
Related links
- RS PRO Brass Reduced Bore Ball Valve 1 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 3/4 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 1/2 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 3/4 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 3/8 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve BSPP 1/4in, 30bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 3/8in, 40bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1in, 25bar Operating Pressure
