Bulk discount available
Subtotal (1 unit)*
€117.84
(exc. VAT)
€144.94
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €117.84 |
| 5 - 9 | €114.18 |
| 10 + | €110.66 |
*price indicative
- RS Stock No.:
- 486-265
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 2 in | |
| Outlet Port Size | 1 in | |
| Body Material | Brass | |
| Handle Material | Aluminium | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 40 bar | |
| Series | RS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 2 in | ||
Outlet Port Size 1 in | ||
Body Material Brass | ||
Handle Material Aluminium | ||
Standards/Approvals No | ||
Maximum Operating Pressure 40 bar | ||
Series RS | ||
- COO (Country of Origin):
- IT
RS PRO Brass Reduced Bore Ball Valve, 1 in BSPP, 3 Way
This RS PRO ball valve is used to regulate fluid flow in piping systems. It can transmit fluid in three directions as it has a T-port configuration. Thanks to the brass construction of the ball and body, the component is resistant to corrosion and long-lasting. You'll frequently find this type of valve in the communal spaces of residential buildings and office blocks, as well as warehouses and factories.
The stem contains two nitrile rubber (NBR) O-rings to prevent leaking. The valve's three female threaded ports make for quick and easy installation. It can tolerate high-pressure fluids without breaking, thanks to its maximum working pressure of 30 bar.
This valve can be used to transmit hot water, compressed air and oils. It meets the Restriction of Hazardous Substances (RoHS) requirements, so it contains only trace levels of any harmful materials.
Features and Benefits
Related links
- RS PRO Brass Reduced Bore Ball Valve 1/4 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 3/4 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 1/2 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 3/4 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 3/8 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve BSPP 1/4in, 30bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 3/8in, 40bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1in, 25bar Operating Pressure
