Bulk discount available
Subtotal (1 unit)*
€52.85
(exc. VAT)
€65.01
(inc. VAT)
Last RS stock
- 8 left, ready to ship from another location
- Final 18 unit(s) shipping from 19 June 2026
Units | Per unit |
|---|---|
| 1 - 4 | €52.85 |
| 5 - 9 | €51.27 |
| 10 + | €49.58 |
*price indicative
- RS Stock No.:
- 486-338
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 2 in | |
| Body Material | Brass | |
| Minimum Operating Temperature | -10°C | |
| Handle Material | Aluminium | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Series | RS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 2 in | ||
Body Material Brass | ||
Minimum Operating Temperature -10°C | ||
Handle Material Aluminium | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Series RS | ||
- COO (Country of Origin):
- IT
RS PRO Brass Reduced Bore Ball Valve, 1/2 in BSP 3 Way
This RS PRO ball valve is used to manage fluid flow in piping systems. Its L-port construction means it can transmit fluid in three directions. You can use this valve for high-pressure fluids as it can sustain a maximum pressure of 30 bar without breaking.
The valve is made of brass, so it's resistant to corrosion to ensure it will last a long time. The stem contains two nitrile rubber (NBR) O-rings to prevent leaking, and the three female threaded ports make it quick and easy to install.
This valve can be used to transmit hot water, compressed air and oils in a range of domestic and commercial environments. It meets Restriction of Hazardous Substances (RoHS) requirements, which means it contains only trace levels of any harmful materials.
Features and Benefits
Related links
- RS PRO Brass Reduced Bore Ball Valve 3/4 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 3/8 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 1/4 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 1 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 3/4 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve BSPP 1in, 25bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1/2in, 40bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 3/8in, 40bar Operating Pressure
