Weller Soldering Accessory Iron Solder Adapter, for use with LR21 Soldering Iron
- RS Stock No.:
- 488-2474
- Distrelec Article No.:
- 182-38-506
- Mfr. Part No.:
- T0058720781
- Manufacturer:
- Weller
Subtotal (1 unit)*
€7.10
(exc. VAT)
€8.73
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.10 |
*price indicative
- RS Stock No.:
- 488-2474
- Distrelec Article No.:
- 182-38-506
- Mfr. Part No.:
- T0058720781
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Iron Solder Adapter | |
| Product Type | Soldering Accessory | |
| For Use With | LR21 Soldering Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Iron Solder Adapter | ||
Product Type Soldering Accessory | ||
For Use With LR21 Soldering Iron | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Weller LT Series Soldering Tips
Introducing the LT series soldering tip from Weller, they feature an effective heat transfer due to the high-quality heating core. fast heat-up and recovery time. Solid copper plating with Iron for maximum durability and long. Designed for a variety of applications.
Other LT tips and adapters are available
• LT D LL Straight Chisel Tip - 488-2503
• LT DD Straight Hoof Tip - 488-2430
• ET LT Tip Adapter - 488-2474
• MT LT Tip Adapter - 488-2395
Features and Benefits
• High-quality copper plated with Iron core
• Quick and easy installation
• Fast heat-up and recovery times
• Designed for a variety of applications
• For use with WSP 80, WP 80 and FE 75
• Adapter MT/LT to allow use with MLR21 soldering iron
• Adapter ET/LT to allow use with LR21 soldering iron
Typical Applications
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
Tips
Related links
- Weller Soldering Accessory Barrel and ET/LT Adapter LT Series, for use with TCPS/TCP50/TCP12/TCP 24 Soldering Irons
- Weller Soldering Accessory Iron Solder Adapter LT Series, for use with MLR 21 Soldering Iron
- Weller Soldering Accessory Soldering Iron Heating Element LR21 Series, for use with LR21 Soldering Iron
- Weller Soldering Accessory Soldering Station Silicone Cable LR21 Series, for use with LR21 Soldering Iron
- Weller Soldering Accessory Iron Solder Adapter LT Series, for use with TCPS/TCP50/TCP12/TCP 24 Soldering Irons
- Weller Soldering Accessory SMT Adapter LT Series5mm
- Weller Soldering Accessory WDH 30 Soldering Iron Stand FE80 LR82 and TCP soldering irons
- Weller Soldering Accessory Temperature Sensor LR21 Series, for use with LR21 Desolder Iron
