- RS Stock No.:
- 488-393
- Mfr. Part No.:
- PX0429
- Manufacturer:
- Bulgin
178 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€29.73
(exc. VAT)
€36.57
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €29.73 | €5.946 |
*price indicative |
- RS Stock No.:
- 488-393
- Mfr. Part No.:
- PX0429
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
3-Way Miniature Polarised Plug & Socket
3-pin non-reversible miniature connectors
Cable sockets incorporate cable support
For suitable hole cutters see stock no 543-579
Cable sockets incorporate cable support
For suitable hole cutters see stock no 543-579
Warning
These connectors are only suitable for making mains connections when inaccessible, except by the use of a tool. Otherwise limited to 50V operation.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250 V ac |
Gender | Male |
Mounting Type | Panel Mount |
Current Rating | 3A |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |