Login / Register to access your benefits
Recently searched

    Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 30V dc Supply

    Subtotal (1 unit)**

    €51.21

    (exc. VAT)

    €62.99

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€51.21

    **price indicative

    RS Stock No.:
    489-2926
    Mfr. Part No.:
    2864134
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Module Type

    Power Terminal Block

    Input Signal Type

    Voltage

    Output Signal Type

    Voltage

    Input Range

    0 → 30V dc

    Output Range

    0.8 → 30V dc

    Supply Voltage

    30V dc

    Mounting Type

    DIN Rail Mount

    Operating Temperature Range

    -20 → +65°C

    Series

    MINI MCR

    Termination

    Screw

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +65°C

    Related links