JAE IL-G Series Female Crimp Terminal, 28AWG Min, 22AWG Max
- RS Stock No.:
- 490-6463
- Mfr. Part No.:
- IL-G-C2-SC-0001
- Manufacturer:
- JAE
Bulk discount available
Subtotal (1 bag of 100 units)*
€15.50
(exc. VAT)
€19.10
(inc. VAT)
In Stock
- 1,900 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 4900 | €0.155 | €15.50 |
| 5000 + | €0.145 | €14.50 |
*price indicative
- RS Stock No.:
- 490-6463
- Mfr. Part No.:
- IL-G-C2-SC-0001
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Gender | Female | |
| For Use With | IL-G Connector Housing | |
| Series | IL-G | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Gender Female | ||
For Use With IL-G Connector Housing | ||
Series IL-G | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
JAE IL-G Crimp Contacts and Crimp Tool
Crimp contacts and crimp tool for use with the IL-G series 2.5mm crimp housings.
Related links
- Molex Female Crimp Terminal 22AWG Max
- Molex SPOX Series Female Crimp Terminal 22AWG Max
- Molex Mini-Fit Series Female Crimp Terminal 22AWG Max
- Molex Mini KK Series Female Crimp Terminal 22AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 22AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22AWG Max
- Molex 35748 Series Female Crimp Terminal 22AWG Max
- JST RCY Series Female Crimp Terminal 22AWG Max
