Eaton Enclosure PKZMO Series Motor Accessory for Use with PKZM01 Series, PKM0 Series, PKE Series, PKZM4 Series, PKZM0-T

Subtotal (1 unit)*

€56.68

(exc. VAT)

€69.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€56.68

*price indicative

RS Stock No.:
492-1709
Mfr. Part No.:
073187 A-PKZ0(230V50HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Motor Accessory

For Use With

PKZM01 Series, PKM0 Series, PKE Series, PKZM4 Series, PKZM0-T Series, PKZM0 Series

Series

PKZMO

Standards/Approvals

No

Eaton Motor Protective Circuit Breaker - PKZM0


Eaton's reliable and robust PKZ motor protection circuit breakers have been produced by Eaton since 1932. They have continued to develop safe and innovative systems that assume the role of international trendsetting for motor protection!

The PKZMO circuit breakers are the perfect solution for optimum safety and protection of motors from faults such as an overload of high voltages, electrical short circuits or relay shutdowns. Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 range of motor protection circuit breakers has been created and designed to act as an intermediary between your devices, offering control and protection for vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.

Features & Benefits


Rated operating voltage 690Vac

Operating temperature range -25°C to +55°C

Temperature compensated range -5°C to +40°C

Adjustable current trip level, 0.6 – 1.0 x nominal rating

Short-circuit trip level (fixed) 14x nominal rating

Single-phase-failure sensitivity to IEC60947-4-1

Simple two-button operation for starting and stopping motors

May be locked in the "off" position

How do I select the right Motor Protection Circuit Breaker?


MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These circuit breaker systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems. To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

Note

Eaton formerly known as Moeller

Approvals

UL, CSA, LROS, GL

Standards

IEC (EN60) 947-1 general, 947-2 Circuit breakers, 1-4 switch disconnectors, 1-5 Motor starters, 1-6 Electrical equipment of machines

Related links