Eaton Enclosure PKZMO Series Enclosure for Use with PKZM0 Series, PKZM01 Series, PKM0 Series, PKE Series, PKZM4 Series,
- RS Stock No.:
- 492-1715
- Mfr. Part No.:
- 073200 A-PKZ0(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€67.82
(exc. VAT)
€83.42
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.82 |
*price indicative
- RS Stock No.:
- 492-1715
- Mfr. Part No.:
- 073200 A-PKZ0(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| For Use With | PKZM0 Series, PKZM01 Series, PKM0 Series, PKE Series, PKZM4 Series, PKZM0-T Series | |
| Series | PKZMO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
For Use With PKZM0 Series, PKZM01 Series, PKM0 Series, PKE Series, PKZM4 Series, PKZM0-T Series | ||
Series PKZMO | ||
Standards/Approvals No | ||
Eaton Motor Protective Circuit Breaker - PKZM0
Eaton's reliable and robust PKZ motor protection circuit breakers have been produced by Eaton since 1932. They have continued to develop safe and innovative systems that assume the role of international trendsetting for motor protection!
The PKZMO circuit breakers are the perfect solution for optimum safety and protection of motors from faults such as an overload of high voltages, electrical short circuits or relay shutdowns. Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 range of motor protection circuit breakers has been created and designed to act as an intermediary between your devices, offering control and protection for vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.
Features & Benefits
Rated operating voltage 690Vac
Operating temperature range -25°C to +55°C
Temperature compensated range -5°C to +40°C
Adjustable current trip level, 0.6 – 1.0 x nominal rating
Short-circuit trip level (fixed) 14x nominal rating
Single-phase-failure sensitivity to IEC60947-4-1
Simple two-button operation for starting and stopping motors
May be locked in the "off" position
How do I select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These circuit breaker systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems. To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Note
Eaton formerly known as Moeller
Approvals
UL, CSA, LROS, GL
Standards
IEC (EN60) 947-1 general, 947-2 Circuit breakers, 1-4 switch disconnectors, 1-5 Motor starters, 1-6 Electrical equipment of machines
Related links
- Eaton Enclosure PKZMO Series Motor Accessory for Use with PKZM01 Series PKE Series PKZM0-T
- Eaton Undervoltage Release PKZMO Series Undervoltage Release for Use with PKE Series PKZM01 Series, PKZM0
- Eaton Undervoltage Release U-PKZ0 Series Undervoltage Release for Use with PKZM4 Series PKZM01 Series,
- Eaton Motor Starter PKZM 4 Series Motor Accessory for Use with PKE Series PKZM01 Series
- Eaton Lockable Handle PKZM 0 Series Lockable Handle for Use with PKZM0 Series, PKZM4 Series
- Eaton Enclosure CI Series Enclosure for Use with PKZM01 Series
- Eaton Undervoltage Release PKZ0 Series Undervoltage Release for Use with PKZM4 Series PKZM0 Series,
- Eaton Incoming Terminal PKZM 0 Series Extension Terminal for Use with PKE Series, PKZM0 Series
