Micro Line/Sensor Power Supply Red Lion MLPS1000 for use with CUB4CL, CUB4I, CUB4LP
- RS Stock No.:
- 492-7331
- Mfr. Part No.:
- MLPS1000
- Manufacturer:
- Red Lion
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€83.92
(exc. VAT)
€103.22
(inc. VAT)
- RS Stock No.:
- 492-7331
- Mfr. Part No.:
- MLPS1000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Accessory Type | Micro Line/Sensor Power Supply | |
| For Use With | CUB4CL, CUB4I, CUB4LP | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Accessory Type Micro Line/Sensor Power Supply | ||
For Use With CUB4CL, CUB4I, CUB4LP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Dual Counter & Indicator Meter CUB 5
Count speeds up to 20kHz
Programmable scaling for count/rate
Bi-directional counting, up/down control
Flexible input configurations
Anti-coincidence counting (add/add & add/sub)
Resettable display
IP65 sealed front bezel
68 x 33mm panel cut out
Programmable scaling for count/rate
Bi-directional counting, up/down control
Flexible input configurations
Anti-coincidence counting (add/add & add/sub)
Resettable display
IP65 sealed front bezel
68 x 33mm panel cut out
Panel Mounting 72 x 36
All units have a panel cut out of 68 x 33mm and have resettable displays.
Related links
- Red Lion Micro Line/Sensor Power Supply For Use With Micro Line Sensor
- Red Lion IFM Series Frequency / Current Converter Relay Output, 21.6 → 25V ac Supply
- Red Lion CUB4CL Digital Panel Ammeter DC, 33mm x 68mm
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply 48V dc dc Output, 12A Output
- Red Lion Power Supply For Use With CUB4 DT8 Panel Meters
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply 24V dc dc Output, 24A Output
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply 24V dc dc Output 288W
- SICK, PS Series Power Supply

