Huber+Suhner 230 V dc 10 kA, Panel Mount Quarter-Wave (Λ/4) Shorting Stub, Gas Capsule (Spark Gap) Gas Discharge Tube
- RS Stock No.:
- 494-919
- Mfr. Part No.:
- 9071.99.0447
- Manufacturer:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
€33.10
(exc. VAT)
€40.71
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €33.10 |
| 10 - 24 | €30.08 |
| 25 - 49 | €26.77 |
| 50 - 99 | €23.40 |
| 100 + | €21.61 |
*price indicative
- RS Stock No.:
- 494-919
- Mfr. Part No.:
- 9071.99.0447
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Gas Discharge Tube | |
| Suppressor Type | Quarter-Wave (Λ/4) Shorting Stub, Gas Capsule (Spark Gap) | |
| Maximum Surge Current | 10kA | |
| DC Spark Over Voltage | 230V dc | |
| Maximum Voltage | 675V | |
| Mount Type | Panel Mount | |
| Minimum Operating Temperature | -40°C | |
| Depth | 8mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61312-1, IEC 61024-1, IEC 61000-4-5 | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Gas Discharge Tube | ||
Suppressor Type Quarter-Wave (Λ/4) Shorting Stub, Gas Capsule (Spark Gap) | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 230V dc | ||
Maximum Voltage 675V | ||
Mount Type Panel Mount | ||
Minimum Operating Temperature -40°C | ||
Depth 8mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61312-1, IEC 61024-1, IEC 61000-4-5 | ||
Length 8mm | ||
- COO (Country of Origin):
- CH
Gas Capsule Lightning Protector
A range of devices that offer protection of RF equipment for lightening strike or very high voltage surges.
Compact
Low cost protection
Common connector interfaces
Broadband operation
Note
Gas capsule included except for stock number 111-642 the Gas capsule must be ordered separately, stock no. 494-919
Related links
- Bourns Through Hole 3 Electrode Gas Discharge Tube Gas Discharge Tube
- Bourns Through Hole 3 Electrode Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount 3 Electrode Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount 3 Electrode Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount 3 Electrode Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount 3 Electrode Gas Discharge Tube Gas Discharge Tube
- Bourns 230 V dc 2 Electrode Gas Discharge Tube
- Bourns Surface Surge Arrester Gas Discharge Tube
