- RS Stock No.:
- 496-0287
- Mfr. Part No.:
- 1586316-1
- Manufacturer:
- TE Connectivity
2000 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.045
(exc. VAT)
€0.055
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | €0.045 | €4.50 |
1000 - 2900 | €0.037 | €3.70 |
3000 - 7400 | €0.032 | €3.20 |
7500 - 14900 | €0.031 | €3.10 |
15000 + | €0.03 | €3.00 |
*price indicative |
- RS Stock No.:
- 496-0287
- Mfr. Part No.:
- 1586316-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Crimp Contacts
A range of Crimp Contacts for use in Val-U-Lok housings.
Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire
TE Connectivity VAL-U-LOK Series Connector System
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | VAL-U-LOK Connector Housing |
Series | VAL-U-LOK |
Minimum Wire Size mm² | 0.1mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.3mm² |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 22AWG |
Contact Material | Brass |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 496-0287
- Mfr. Part No.:
- 1586316-1
- Manufacturer:
- TE Connectivity