Weller RT6 1.2 mm Bevel Soldering Iron Tip for use with WMRP MS, WXMP
- RS Stock No.:
- 498-6699
- Mfr. Part No.:
- T0054460699
- Manufacturer:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.97
(exc. VAT)
€38.09
(inc. VAT)
- RS Stock No.:
- 498-6699
- Mfr. Part No.:
- T0054460699
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | RT6 | |
| Tip Shape | Bevel | |
| For Use With | WMRP MS, WXMP | |
| Tip Size | 1.2 mm | |
| Tip Series | RT | |
| Tip Angle | 45° | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number RT6 | ||
Tip Shape Bevel | ||
For Use With WMRP MS, WXMP | ||
Tip Size 1.2 mm | ||
Tip Series RT | ||
Tip Angle 45° | ||

Related links
- Weller RTM 012 B MS 1.2 mm Bevel 19 mm Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller T0050111099 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller XNT 4 1.2 mm Bevel Soldering Iron Tip for use with WP65 WTP90, WXP65
- Weller NT4 1.2 mm Bevel Soldering Iron Tip for use with WMP, WMPT
- Weller RTM 004 B MS 0.4 mm Bevel 18.5 mm Soldering Iron Tip for use with WMRP-MS WTMP-MS
- Weller ETF 1.2 mm Bevel 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller RTUS 015 B L MS 1.5 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron

