- RS Stock No.:
- 499-1893
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price Each
€173.61
(exc. VAT)
€213.54
(inc. VAT)
Units | Per unit |
1 - 4 | €173.61 |
5 - 9 | €172.05 |
10 + | €170.49 |
- RS Stock No.:
- 499-1893
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Stainless Steel High Pressure Ball Valve 3/4 in BSPP 3 Way
Need an easy way to regulate the flow of a substance through a pipe system? Choose this stainless steel ball valve from RS PRO. For ease of operation, the valve can be opened or closed by simply moving the handle by a quarter of a turn. You can easily see at a glance if the valve is open or closed as the on and off positions are clearly labelled on the handle.
The valve is made of a durable stainless steel material that can withstand high temperatures and pressures. It also offers good corrosion resistance for use in harsh industrial conditions.
This type of ball valve is commonly used in heating systems and in water treatment and gas and liquid flow control applications. It's suitable for use with water, oil and gas for added versatility.
The valve is made of a durable stainless steel material that can withstand high temperatures and pressures. It also offers good corrosion resistance for use in harsh industrial conditions.
This type of ball valve is commonly used in heating systems and in water treatment and gas and liquid flow control applications. It's suitable for use with water, oil and gas for added versatility.
Features and Benefits
- Threaded attachment type
- Stainless steel ball material
- Stainless steel body material
- Connection size of 20 mm or 3/4 in
- Blue handle colour
- Stainless steel handle material
- Lever handle type
- Maximum working pressure of 68 bar
- Safe for use with gas, oil and water
- Threaded connection of 3/4 in BSPP (British Standard Parallel Pipe)
- Three-way
Specifications
Attribute | Value |
---|---|
Type | L Port, 3 Way |
Ball Material | Stainless Steel |
Attachment Type | Threaded |
Thread Standard | BSPP |
Thread Size | 3/4in |
Body Material | Stainless Steel |
Safe for Use With | Gas, Oil, Water |
Handle Type | Lever |
Handle Material | Stainless Steel |
Maximum Working Pressure psi | 1000psi |
Handle Colour | Blue |
Operating Pressure | 68bar |
Maximum Working Pressure bar | 68bar |