- RS Stock No.:
- 499-1966
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€257.41
(exc. VAT)
€316.61
(inc. VAT)
Units | Per unit |
1 - 4 | €257.41 |
5 - 9 | €255.10 |
10 + | €252.78 |
- RS Stock No.:
- 499-1966
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Stainless Steel High Pressure Ball Valve 1 in BSPP 3 Way
This RS PRO stainless steel ball valve is used to control the flow of a substance through a pipe system. The on and off settings are clearly marked on the handle, so you can see whether the valve is open or closed at a glance. It's also easy to operate by simply turning the handle a quarter turn to open or close the valve.
As it's made from stainless steel, the valve is corrosion-resistant and durable. This means it can withstand tough industrial environments. It's also suitable for use in high-pressure and high-temperature applications.
This type of ball valve is commonly used in liquid flow control and water treatment applications, as well as in heating systems. It's suitable for use with water, oil and gas, making it a versatile component.
As it's made from stainless steel, the valve is corrosion-resistant and durable. This means it can withstand tough industrial environments. It's also suitable for use in high-pressure and high-temperature applications.
This type of ball valve is commonly used in liquid flow control and water treatment applications, as well as in heating systems. It's suitable for use with water, oil and gas, making it a versatile component.
- Threaded attachment type
- Stainless steel ball material
- Stainless steel body material
- Connection size of 25 mm or 1 in
- Blue handle colour
- Stainless steel handle material
- Lever handle type
- Maximum working pressure of 68 bar
- Safe for use with gas, oil and water
- Threaded connection of 1 in BSPP (British Standard Parallel Pipe)
- Three-way
Reduce bore
Bore size 20mm
Specifications
Attribute | Value |
---|---|
Type | T Port, 3 Way |
Ball Material | Stainless Steel |
Attachment Type | Threaded |
Thread Standard | BSPP |
Thread Size | 1in |
Body Material | Stainless Steel |
Safe for Use With | Gas, Oil, Water |
Handle Type | Lever |
Handle Material | Stainless Steel |
Maximum Working Pressure psi | 1000psi |
Handle Colour | Blue |
Operating Pressure | 68bar |
Maximum Working Pressure bar | 68bar |