TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals
- RS Stock No.:
- 500-557
- Mfr. Part No.:
- 794772-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €0.504 | €5.04 |
| 250 - 490 | €0.413 | €4.13 |
| 500 - 990 | €0.353 | €3.53 |
| 1000 - 2490 | €0.324 | €3.24 |
| 2500 + | €0.316 | €3.16 |
*price indicative
- RS Stock No.:
- 500-557
- Mfr. Part No.:
- 794772-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Rectangular Connector Seals | |
| Product Type | PCB Connector Accessory | |
| For Use With | Rectangular Connector Seals | |
| Colour | Blue | |
| Material | Silicone Rubber | |
| Standards/Approvals | No | |
| Series | Mini-Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Rectangular Connector Seals | ||
Product Type PCB Connector Accessory | ||
For Use With Rectangular Connector Seals | ||
Colour Blue | ||
Material Silicone Rubber | ||
Standards/Approvals No | ||
Series Mini-Universal MATE-N-LOK | ||
TE Connectivity Mini-Universal MATE-N-LOK Interface Seals
Mini-Universal MATE-N-LOK interface seals made from urethane foam for use with Mini-Universal MATE-N-LOK sealed connectors.
Stock number 864-9549 and 500-557 are 2 way seals
Stock number 864-9543 and 500-519 are 4 way seals
Stock number 500-529 is a 6 way seal
Stock number 500-525 is an 8 way seal
Stock number 864-9546 and 500-535 are 10 way seals
For detailed dimensions please refer to manufacturers datasheet
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
- TE Connectivity Rectangular Connector MATE-N-LOK
- TE Connectivity Rectangular Connector 5 Way MotorMan Female
- TE Connectivity Rectangular GPS Antenna Bluetooth WiFi
- TE Connectivity Rectangular
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity RP622 12 Way 4.2 mm Pitch 2 Row Male, Straight Rectangular Connector
