- RS Stock No.:
- 505-6828
- Mfr. Part No.:
- FM-RTFQ1-868
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 505-6828
- Mfr. Part No.:
- FM-RTFQ1-868
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
FM-RTFQ/RRFQ FM Transmitter/Receiver Modules
This FM-RTFQ/RRFQ range of FM radio data modules consists of transmitters and receivers operating in the 433/868 ISM frequency bands.
RF Carrier Frequency: 433.92/869.35MHz ISM Band
Bandwidth: ±150kHz
Transmitter Output Power: +1dBm (868.35MHz)
Receiver Sensitivity: -103dBm (433.92MHz), -100dBm (868.35MHz)
Modulation: FSK
Max data rate: 9.6kbps
RSSI output
Sleep/Power Down mode (RRFQ2)
Operating temperature range: -25 to +80°C
Transmitter power supply: +2.1 to +4.0Vdc
Receiver power supply: +4.5 to +5.5Vdc
Transmitter dimensions: 20.32 x 11.43mm DIL
Receiver dimensions: 38.1 x 18.3mm (RRFQ1 SIL), 45.72 x 16.5mm (RRFQ2 SIL)
Applications: Remote control, Remote sensing, Wireless data collection, Wireless security systems
RS Product Codes
505-6828 FM-RTFQ1-868 DIL 868MHz Transmitter
505-6834 FM-RRFQ1-868 SIL 868MHz Receiver
505-6862 FM-RRFQ2-868 SIL 868MHz Receiver
505-6812 FM-RRFQ2-433 SIL 433MHz Receiver
Bandwidth: ±150kHz
Transmitter Output Power: +1dBm (868.35MHz)
Receiver Sensitivity: -103dBm (433.92MHz), -100dBm (868.35MHz)
Modulation: FSK
Max data rate: 9.6kbps
RSSI output
Sleep/Power Down mode (RRFQ2)
Operating temperature range: -25 to +80°C
Transmitter power supply: +2.1 to +4.0Vdc
Receiver power supply: +4.5 to +5.5Vdc
Transmitter dimensions: 20.32 x 11.43mm DIL
Receiver dimensions: 38.1 x 18.3mm (RRFQ1 SIL), 45.72 x 16.5mm (RRFQ2 SIL)
Applications: Remote control, Remote sensing, Wireless data collection, Wireless security systems
RS Product Codes
505-6828 FM-RTFQ1-868 DIL 868MHz Transmitter
505-6834 FM-RRFQ1-868 SIL 868MHz Receiver
505-6862 FM-RRFQ2-868 SIL 868MHz Receiver
505-6812 FM-RRFQ2-433 SIL 433MHz Receiver
Approvals
CE
Wireless Modules - RF Solutions
Specifications
Attribute | Value |
---|---|
Module Type | Transmitter |
Supported Frequency Bands | 868MHz |
Modulation Technique | FM |
Maximum RF Data Rate | 9.6kbit/s |
Maximum Output Power | +5dBm |
Receiver Sensitivity | -100dBm |
Supply Voltage | 2.1 → 4V |
Dimensions | 38.1 x 4 x 18.3mm |
Height | 18.3mm |
Length | 38.1mm |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -25 °C |
Width | 4mm |