- RS Stock No.:
- 507-8733
- Mfr. Part No.:
- 601297087
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 507-8733
- Mfr. Part No.:
- 601297087
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
GSS 140A sander
Orbital sander with automatic "Easy Fit" system for perfect fitting of both sandpaper sheets and rolls
Bosch microfilter for optimal extraction of fine sanding particles
The ergonomic design offers two grip positions to guarantee maximum comfort during use
Bosch microfilter for optimal extraction of fine sanding particles
The ergonomic design offers two grip positions to guarantee maximum comfort during use
Specifications
Attribute | Value |
---|---|
Orbit Size | 1.6mm |
Pad Size | 105 x 113mm |
Power Input | 180W |
Plug Type | Type F - Schuko plug |
Model Number | GSS 140 A |
- RS Stock No.:
- 507-8733
- Mfr. Part No.:
- 601297087
- Manufacturer:
- Bosch