- RS Stock No.:
- 509-1641
- Mfr. Part No.:
- 280590
- Manufacturer:
- TE Connectivity
690 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.154
(exc. VAT)
€0.189
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | €0.154 | €1.54 |
250 - 990 | €0.125 | €1.25 |
1000 - 4990 | €0.088 | €0.88 |
5000 - 9990 | €0.075 | €0.75 |
10000 + | €0.073 | €0.73 |
*price indicative |
- RS Stock No.:
- 509-1641
- Mfr. Part No.:
- 280590
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Mod I Receptacle Housings
This range of Mod I Receptacle Housings are single row connectors made of fibreglass and green polycarbonate, for contacts see stock number 509-1988 typical.
Unhoused PCB receptacle contacts provide a simple board to board solution with MOD I unshrouded headers
Unhoused PCB receptacle contacts provide a simple board to board solution with MOD I unshrouded headers
TE Connectivity AMPMODU Mod I 3.96mm Interconnect System
The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU MOD I |
Body Orientation | Straight |
Length | 7.8mm |
Width | 9.3mm |
Housing Material | PC |
- RS Stock No.:
- 509-1641
- Mfr. Part No.:
- 280590
- Manufacturer:
- TE Connectivity