Allen Bradley 800F Series Contact Block, 600V, 1NC
- RS Stock No.:
- 511-8370
- Mfr. Part No.:
- 800F-NX-BX01
- Manufacturer:
- Allen Bradley
14 Within 1 working day(s) (IE stock)
131 Within 2 working day(s) (EU stock)
Price Each
€5.25
(exc. VAT)
€6.46
(inc. VAT)
Units | Per unit |
---|---|
1 + | €5.25 |
- RS Stock No.:
- 511-8370
- Mfr. Part No.:
- 800F-NX-BX01
- Manufacturer:
- Allen Bradley
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Contact Blocks
Screw terminations
Durable hook & snap interface to latch
Colour-coded plungers for easy circuit identification
Bifurcation for superior contact wiping and optimal switching reliability
Latch and contact block combinations available.
Base mounted versions for use with enclosures.
Durable hook & snap interface to latch
Colour-coded plungers for easy circuit identification
Bifurcation for superior contact wiping and optimal switching reliability
Latch and contact block combinations available.
Base mounted versions for use with enclosures.
CE Marked in compliance to relevant European Directive
Note
Allen Bradley Contact Block, 1NC Contact Configuration, Screw Terminal - 800F-NX-BX01
Looking for a reliable switching solution for your push button? Turn to this contact block from Rockwell Automation's Allen Bradley range. When you activate the button, the contacts of this component open, allowing current to flow through the electric circuit. For ease of assembly, it's designed for use with push buttons from the 800F series. Vivid red plungers can be colour-coded for quick identification of attached circuits. As this unit has a contact durability of 10,000,000 cycles, you can rely on it for longevity, even for demanding settings.
• Voltage rating of 600V AC to withstand high voltage systems
• Screw terminals for stable electrical connection
• Base mounting design for ease of installation in an enclosure
• Resistant to shock and vibration for added durability
• Silver nickel contacts are corrosion-resistant for extended service life
• Screw terminals for stable electrical connection
• Base mounting design for ease of installation in an enclosure
• Resistant to shock and vibration for added durability
• Silver nickel contacts are corrosion-resistant for extended service life
Standards and Certifications
• CE Marked
• UL 508
• EN 418
• CSA
• CCC
• UL 508
• EN 418
• CSA
• CCC
Is this contact block finger-safe?
Yes, this unit has a IP2X rating, meaning it's finger-safe and you can safely use it manually without the risk of electric shocks.
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
The 800F range covers the following products:
Illuminated/non-illuminated push-buttons and mushroom operators
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 600V |
Series | 800F |
Contact Configuration | 1NC |
Terminal Type | Screw |
Body/Fixing Collar Included | No |