Dormer HSS, 57mm Overall
- RS Stock No.:
- 513-001
- Mfr. Part No.:
- A1002.4
- Manufacturer:
- Dormer
Subtotal (1 pack of 5 units)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.95 | €1.79 |
*price indicative
- RS Stock No.:
- 513-001
- Mfr. Part No.:
- A1002.4
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 57mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Bright | |
| Shank Size | 2.4mm | |
| Drilling Length | 30mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 235, DIN 338 RN, BS 328 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 57mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Bright | ||
Shank Size 2.4mm | ||
Drilling Length 30mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals ISO 235, DIN 338 RN, BS 328 | ||
RoHS Status: Exempt
Dormer A100 Series Drill Bit, 2.4mm Shank Size, 57mm Overall Length - A100 2-4MM
This drill bit by Dormer features a twist design and is made of high-speed steel (HSS). It ensures high-quality performance, while the 2.4mm diameter offers precision drilling capabilities.
Features & Benefits
• Twist drill bit design for efficient drilling operations
• High-speed steel (HSS) material ensures durability and longevity
• Precise 2.4mm diameter for accurate drilling tasks
Applications
• Drilling holes in metal components
• Precision drilling in electronic devices
• Crafting high-traffic components in manufacturing industries
Can it drill through steel materials?
Yes, this Dormer drill bit is designed to efficiently drill through steel and other metal components.
Will it work well with automated drilling machines?
Yes, the twist design of this drill bit makes it compatible with automated drilling systems.
Is it suitable for precision drilling tasks?
Yes, the 2.4mm diameter and HSS material make this drill bit reliable for precision drilling applications.
Can it be used for high-traffic manufacturing processes?
Yes, the durability and accuracy of this drill bit make it ideal for high-traffic industrial settings.
Does it require additional lubrication during drilling?
While it can benefit from lubrication, the HSS material ensures smooth drilling even without excessive lubrication.
Standards
BS328; ISO 235; DIN 338 RN
