Weller Spare Filter ESD Safe for use with WFE
- RS Stock No.:
- 515-1282
- Distrelec Article No.:
- 304-11-604
- Mfr. Part No.:
- T0058735757
- Manufacturer:
- Weller
Subtotal (1 unit)*
€31.34
(exc. VAT)
€38.55
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.34 |
*price indicative
- RS Stock No.:
- 515-1282
- Distrelec Article No.:
- 304-11-604
- Mfr. Part No.:
- T0058735757
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| For Use With | WFE | |
| ESD Safe | Yes | |
| Sub Type | Spare Filter | |
| Height | 64mm | |
| Width | 124mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
For Use With WFE | ||
ESD Safe Yes | ||
Sub Type Spare Filter | ||
Height 64mm | ||
Width 124mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Solder gas intake ZeroSmog
Solder gas intake device for up to 2 FE soldering irons
The WSP80, LR21 and DSX80 models can also be used with the FE adapters
Quick filter change via a filter lift system
Max. Noise level 40 dB(A)
ZeroSmog WFE
Operating pressure: 3.5 → 6 bar, clean and oil-free
Air consumption: 30 l / min
Dimensions: 200 x140 mm, weight: 2.7 kg
ZeroSmog WFE-P
Built-in pump with two suction stages
Maintenance-free condenser motor
Power consumption: 50 W
Dimensions: 295 x140 mm, weight: 4 kg
Accessories
5 15 076 99 - Stop & Go support KHE for use with ZeroSmog WFE-P, as well as the older WFE-P
5 87 357 57 – exhaust air filter for WFE
5 13 125 99 – FE adapter for DS80/DSX80
5 25 125 99 – FE adapter for LR21, LR82, TCP S, WSP150, W61 and W101
5 29 167 99 – FE adapter for WSP80
Related links
- Weller Fine Dust Filter ESD Safe for use with WFE 2S
- Weller Wide Band Gas Filter ESD Safe for use with WFE 2S
- Weller 100-2012-ESDN Filter ESD Safe for use with WFE 2X MG 100
- Weller ESD Safe for use with WFE / FT12 / WFEP
- Weller T0053640799 ESD Safe for use with WFE, WFEP
- Weller T0058762770N ESD Safe for use with WFE S
- Weller T0058762769 Fitting ESD Safe for use with WFE
- Weller T0058735924 ESD Safe for use with WFE 2S/WFE 4S Zero Smog 6V
