Weller PTB7 (370°C) 2,4 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- RS Stock No.:
- 516-397
- Mfr. Part No.:
- 4PTB7-1
- Manufacturer:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 516-397
- Mfr. Part No.:
- 4PTB7-1
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | PTB7 (370°C) | |
| Tip Shape | Screwdriver | |
| For Use With | TCP (series (old generation) | |
| Tip Size | 2,4 mm | |
| Tip Series | PT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number PTB7 (370°C) | ||
Tip Shape Screwdriver | ||
For Use With TCP (series (old generation) | ||
Tip Size 2,4 mm | ||
Tip Series PT | ||
- COO (Country of Origin):
- MX

Weller PT soldering tips for TCP soldering irons
The "longlife" soldering tips for TCP soldering irons are made from pure copper and coated with iron and chrome-plated to ensure a long life and prevent oxidation. They are always easily wetted when properly maintained.
Range of tips includes the following:
209-1799 - TIP PT-A6
162-6546 - TIP PT-A7
162-6603 - TIP PT-A8
209-1806 - TIP PT-B6
162-6619 - TIP PT-B8
310-0838 - TIP PT-B9
209-1890 - TIP PT-BS7
162-6625 - TIP PT-C8
310-0844 - TIP PT-C9
209-1878 - TIP PT-D7
209-1884 - TIP PT-D8
310-0866 - TIP PT-D9
516-426 - TIP PT-E8
516-555 - TIP PT-F7
516-561 - TIP PT-F8
516-476 - TIP 4PTL6-1
209-1963 - TIP PT-06
516-397 - TIP 4PTB7-1
516-599 - TIP 4PTAA7-1
162-9832 - CONICAL TIP 0.4/27 T0054136799
162-9860 - CONICAL TIP 4PTS8-1
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
Audio systems
Cable assembling
Indoor lighting
Low-voltage wiring
PCBs
Radio-controlled
Repairs
Small appliances and engines
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Tips
Related links
- Weller PTB7 (370°C) 2.4 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTB8 (425°C) 2,4 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTA7 (370°C) 1,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTL7 (370°C) 2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTC7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTM7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTD7 (370°C) 4,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTH7 (370°C) 0.8 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
