Weller PT L6 2 mm Screwdriver Soldering Iron Tip
- RS Stock No.:
- 516-476
- Mfr. Part No.:
- 4PTL6-1
- Manufacturer:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-476
- Mfr. Part No.:
- 4PTL6-1
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Screwdriver | |
| Model Number | PT L6 | |
| For Use With | TCP 12; 24; 42; 48; 55; TCPS; FE50M Soldering Iron | |
| Tip Size | 2 mm | |
| Tip Series | PT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Screwdriver | ||
Model Number PT L6 | ||
For Use With TCP 12; 24; 42; 48; 55; TCPS; FE50M Soldering Iron | ||
Tip Size 2 mm | ||
Tip Series PT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Weller Series PT Soldering Iron Tip, Screwdriver Tip Shape, 2mm Tip Size - 4PTL6-1
This soldering iron tip offers precision and versatility for various soldering tasks. Its screwdriver shape facilitates effective heat transfer and control, making it an important tool for electronics and electrical work. The 2mm tip size is well-suited for fine soldering projects, and it is compatible with multiple Weller TCP series soldering irons, ensuring a consistent soldering experience.
Features & Benefits
• Minimises the risk of damaging delicate components during soldering
• Durable design improves cost efficiency over time
• Compatible with various Weller TCP soldering iron models
• Specifically designed for efficient heating and performance
• Enables precision in electronic assembly tasks
• Supports effective maintenance with appropriate cleaning kits
• Durable design improves cost efficiency over time
• Compatible with various Weller TCP soldering iron models
• Specifically designed for efficient heating and performance
• Enables precision in electronic assembly tasks
• Supports effective maintenance with appropriate cleaning kits
Applications
• Utilised with Weller TCP series soldering irons for efficient repairs
• Suitable for circuit board soldering in the electronics field
• Ideal for fine soldering in mechanical and automation
• Suitable for circuit board soldering in the electronics field
• Ideal for fine soldering in mechanical and automation
What types of soldering irons are compatible with this tip?
This tip is compatible with the TCP 12, 24, 42, 48, 55, TCPS, and FE50M soldering iron models from Weller.
How can I extend the life of this soldering iron tip?
Using cleaning kits and solder specifically designed for Weller products can significantly extend the tip's lifespan and maintain performance quality.
What maintenance practices can improve soldering results?
Regular cleaning of the tip and using suitable solder designed for Weller products will enhance performance and longevity.
Why is the 2mm size significant?
The 2mm tip size allows for precise soldering in confined spaces, making it ideal for intricate electronic components and assemblies.
Related links
- Weller PT E7 5.6 mm Screwdriver Soldering Iron Tip
- Weller PT A6 1.6 mm Screwdriver Soldering Iron Tip
- Weller CT5 C6 3.2 mm Screwdriver Soldering Iron Tip for use with W61
- Weller CT6 D7 5 mm Screwdriver Soldering Iron Tip for use with W101
- Weller CT5C7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with W61
- Weller CT5C8 (425°C) 3.2 mm Screwdriver Soldering Iron Tip for use with W61
- Weller CT6C7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with W101
- Weller CT6E8 (425°C) 7 mm Screwdriver Soldering Iron Tip for use with W101
