RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 119.9 x 100 x 35.7mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
517-3591
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

External Length

119.9 mm

External Height

35.7 mm

External Width

100 mm

External Dimensions

119.9 x 100 x 35.7mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

Yes

COO (Country of Origin):
TW

Related links