RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 139.1 x 101.5 x 76.7mm
- RS Stock No.:
- 517-3642
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€33.71
(exc. VAT)
€41.46
(inc. VAT)
- RS Stock No.:
- 517-3642
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 139.1 mm | |
| External Height | 76.7 mm | |
| External Width | 101.5 mm | |
| External Dimensions | 139.1 x 101.5 x 76.7mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielded | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 139.1 mm | ||
External Height 76.7 mm | ||
External Width 101.5 mm | ||
External Dimensions 139.1 x 101.5 x 76.7mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded Yes | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO Grey Die Cast Aluminium Enclosure 119.9 x 100 x 35.7mm
- RS PRO Grey Die Cast Aluminium Enclosure 120.5 x 120.5 x 95.2mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 252 x 87 x 75mm
- RS PRO Grey Die Cast Aluminium Enclosure 76.7 mm 101.5 mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 400 x 310 x 180mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 102 x 102 x 81mm
- RS PRO Grey Die Cast Aluminium Enclosure Flanged 139.7 x 63.8 x 30mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 262 x 127 x 91mm

