Weller 1 DS Desoldering Nozzle for use with DS 22, DS 80 & DSV 80 Desoldering Irons
- RS Stock No.:
- 517-643
- Mfr. Part No.:
- T0051351699
- Manufacturer:
- Weller
Subtotal (1 unit)*
€14.74
(exc. VAT)
€18.13
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.74 |
*price indicative
- RS Stock No.:
- 517-643
- Mfr. Part No.:
- T0051351699
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Desoldering Gun Tip | |
| Sub Type | Desoldering Nozzle | |
| Nozzle Size | 1.2 mm | |
| For Use With | DS 22, DS 80 & DSV 80 Desoldering Irons | |
| Nozzle Series | DS | |
| Number of Pieces | 1 | |
| Length | 24.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Desoldering Gun Tip | ||
Sub Type Desoldering Nozzle | ||
Nozzle Size 1.2 mm | ||
For Use With DS 22, DS 80 & DSV 80 Desoldering Irons | ||
Nozzle Series DS | ||
Number of Pieces 1 | ||
Length 24.5mm | ||
Standards/Approvals No | ||
Weller DS series Desoldering Nozzles
Introducing the series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. Once the nozzle is heated, the solder joint is melted and sucked via the integrated tube into the vacuum collector.
Weller DS series suction nozzles are available in a number of sizes and shape options to choose from (all compatible with M5 thread DS 22, DS 80 and DSV 80):
• DS110 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-586
• DS111 - (Outer Diameter: 2,5 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-592
• DS112 - (Outer Diameter: 2,3 mm, Inner Diameter: 1,0 mm, Nozzle Length: 18 mm) - 517-609
• DS113 - Outer Diameter: 2,5 mm, Inner Diameter: 1,2 mm, Nozzle Length: 18 mm) - 517-615
• DS114 - (Outer Diameter: 3,3 mm, Inner Diameter: 1,8 mm, Nozzle Length: 18 mm) - 517-621
• DS115 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 24,5 mm) - 517-637
• DS116 - (Outer Diameter: 2,7 mm, Inner Diameter: 1,2 mm, Nozzle Length: 24,5 mm) - 517-643
Features and Benefits:
• High-quality suction nozzles for Weller Desoldering Irons
• M5 thread
• Compatible with DS 22, DS 80, DSV 80 models
• Manufactured in Germany
Approvals and Certification:
• 2015/863/EU Conform
Typical Applications:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
It's an M5 thread size.
Tips
Related links
- Weller 1 DS Desoldering Nozzle for use with DS 22, DS 80 & DSV 80 Desoldering Irons
- Weller 1 DS Desoldering Nozzle for use with DS 80 & DSV 80 Desoldering Irons, DS 22
- Weller 1 DS Soldering Iron Tip for use with DS 22, DS 80 & DSV 80 Desoldering Irons
- Weller 1 DS Desoldering Nozzle for use with DS 22 DS 80
- Weller Desoldering Gun Tip for use with DS 80 & DSV 80 Desoldering Irons, DS 22
- Weller 1 DS Desoldering Nozzle
- Weller 1 DS Hotair Nozzle for use with DS80 & DSV80 Desoldering Irons
- Weller DS Desoldering Nozzle for use with Various Desoldering Irons
