TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 520-258
- Mfr. Part No.:
- 770997-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
€28.97
(exc. VAT)
€35.63
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | €2.897 | €28.97 |
| 200 - 740 | €2.816 | €28.16 |
| 750 - 2990 | €2.741 | €27.41 |
| 3000 - 5990 | €2.669 | €26.69 |
| 6000 + | €2.599 | €25.99 |
*price indicative
- RS Stock No.:
- 520-258
- Mfr. Part No.:
- 770997-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | Wire-to-Board | |
| Current | 13A | |
| Pitch | 5.08mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250 V | |
| Series | Commercial MATE-N-LOK | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type Wire-to-Board | ||
Current 13A | ||
Pitch 5.08mm | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250 V | ||
Series Commercial MATE-N-LOK | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
TE Connectivity Commercial MATE-N-LOK Right Angle PCB Pin Headers
A range of Commercial Mate-N-Lok Right Angle PCB Pin Headers with 5.08 mm pitch.
Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 770846-1, stock number 792-6631 , is Surface Mount Compatible.
Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 172349-1, stock number 720-2332 , has no PCB Retention features.
Contacts pre-tinned
Standard tail for 1.57mm PCB thickness
TE Connectivity Commercial MATE-N-LOK Range
Related links
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 1 Row
