TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row,

Subtotal (1 pack of 10 units)*

€9.02

(exc. VAT)

€11.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 12 February 2026
  • Plus 200 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.902€9.02

*price indicative

Packaging Options:
RS Stock No.:
520-264
Mfr. Part No.:
350209-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Commercial MATE-N-LOK

Product Type

PCB Header

Current

13A

Pitch

5.08mm

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2.79mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250 V

TE Connectivity 5.08 mm Commercial MATE-N-LOK Vertical PCB Header Connectors


Commercial MATE-N-LOK vertical mounting PCB header connectors with a 5.08mm pitch for use in wire to board applications. These Commercial MATE-N-LOK PCB headers are precision moulded to exacting tolerances and have built in contact stabilisation and self-aligning features. The housings are MADE from nylon and are fully polarized to prevent mis-mating. These Commercial MATE-N-LOK PCB headers feature integral detent lock or positive locking devices which hold the mating connection together under severe conditions of vibration and shock. The contacts have “clean” design without any Sharp projections to impede insertion or damage the housings.

Features and Benefits


• Precision moulded to exacting tolerances

• Contact stabilization and self-aligning features

• Polarization to prevent mismating

• Detent and positive locking latches for secure mating connection

• Clean contact design

• Low insertion and extraction force

TE Connectivity Commercial MATE-N-LOK Range


Standards

Headers meet MIL-STD 202 method 208 for solderability

Related links