RS PRO 24 Core CW1308 Telephone Cable, White Sheath, 100m
- RS Stock No.:
- 520-2683
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-2683
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| BT Specification | CW1308 | |
| Number of Cores | 24 | |
| Outer Sheath Material | PVC | |
| Reel Length | 100m | |
| Conductor Material | Bare Copper | |
| Sheath Colour | White | |
| Number of Pairs | 12 | |
| Outer Diameter | 9.1mm | |
| Voltage Rating | 300 V | |
| Cable Shape | Twisted Pair | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
BT Specification CW1308 | ||
Number of Cores 24 | ||
Outer Sheath Material PVC | ||
Reel Length 100m | ||
Conductor Material Bare Copper | ||
Sheath Colour White | ||
Number of Pairs 12 | ||
Outer Diameter 9.1mm | ||
Voltage Rating 300 V | ||
Cable Shape Twisted Pair | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Standards
NBN EN ISO 9001; DEF STAN 61/12 Part 4; OP-QAO-003; OP-QIO-504; KI-QIO-616
Related links
- RS PRO 12 Core CW1308 Telephone Cable 100m
- RS PRO 20 Core CW1308 Telephone Cable 100m
- RS PRO 40 Core CW1308 Telephone Cable 100m
- RS PRO 6 Core CW1308 Telephone Cable 100m
- RS PRO 8 Core CW1308 Telephone Cable 100m
- RS PRO 4 Core CW1308 Telephone Cable 100m
- RS PRO 2 Core CW1308 Telephone Cable 100m
- RND Free Ends to Free Ends 4 Core 26 AWG Telephone Cable White Sheath, 100m
