Siemens Single-Channel Speed/Standstill Monitoring Safety Relay, 24V dc, 2 Safety Contacts
- RS Stock No.:
- 528-0908
- Mfr. Part No.:
- 3SE6806-2CD00
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 528-0908
- Mfr. Part No.:
- 3SE6806-2CD00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3SE 6806 for Magnetic Switches
Up to six switches can be connected e.g. 528-0790, 528-0879 or 528-0857
Suitable for use with Expansion module 3TK28 30
Cross circuit detection
Suitable for use with Expansion module 3TK28 30
Cross circuit detection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1 |
Safety Contacts | 2 |
Function | Speed/Standstill Monitoring |
Auxiliary Contacts | 1 |
Reset Method | Monitored |
Range | SIRIUS |
Width | 45mm |
Safety Category | 3 |
Depth | 120mm |
Series | 3SE68 |
Length | 100mm |