CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case 60 mm x 210 mm x 110mm
- RS Stock No.:
- 528-624
- Mfr. Part No.:
- SA6
- Manufacturer:
- CAMDENBOSS
Image representative of range
Subtotal (1 unit)*
€5.01
(exc. VAT)
€6.16
(inc. VAT)
In Stock
- 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.01 |
*price indicative
- RS Stock No.:
- 528-624
- Mfr. Part No.:
- SA6
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Accessory Type | Gasket | |
| Product Type | Enclosure Accessory | |
| Length | 210mm | |
| For Use With | 2000 Lugged IP65 Case | |
| Width | 110mm | |
| Material | Rubber | |
| Height | 60mm | |
| Colour | Black | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Accessory Type Gasket | ||
Product Type Enclosure Accessory | ||
Length 210mm | ||
For Use With 2000 Lugged IP65 Case | ||
Width 110mm | ||
Material Rubber | ||
Height 60mm | ||
Colour Black | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
CAMDENBOSS Series 2000 IP54/65 Flanged Boxes
This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.
Features and Benefits:
• Excellent properties for machining
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCBs
• Polished finish for a ease of cleaning and superior appearance
Optional Gaskets:
• 55 x 55 mm - 528-668 ;• 76 x 50 mm - 528-628;• 105 x 56 mm - 528-707;• 120 x 50 mm - 528-680;• 132 x 32 mm - 528-674;• 162 x 80 mm - 528-703;• 170 x 80 mm - 528-678;• 210 x 110 mm - 528-624
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & Flanged lid
• 4x M3 machine screws;Optional accessories:
• IP 65 gasket kits
Related links
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 132 x 62 x 31mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 120 x 50 x 25mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 105 x 56 x 39mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 170 x 80 x 50mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 162 x 80 x 30mm
- Outils Oceans Polyethylene, Polypropylene Tool belts Shoulder Strap 210 mm x 110 mm x 50 mm
- OKW Art-Case Series Black ABS Art Case Integral Battery Compartment IP40 110 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP65 110 mm
