CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 162 x 80 x 30mm
- RS Stock No.:
- 528-703
- Mfr. Part No.:
- SA50
- Manufacturer:
- CAMDENBOSS
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 528-703
- Mfr. Part No.:
- SA50
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Type | Gasket | |
| Length | 162mm | |
| For Use With | 2000 Lugged IP65 Case | |
| Width | 80mm | |
| Material | Rubber | |
| Dimensions | 162 x 80 x 30mm | |
| Height | 30mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Type Gasket | ||
Length 162mm | ||
For Use With 2000 Lugged IP65 Case | ||
Width 80mm | ||
Material Rubber | ||
Dimensions 162 x 80 x 30mm | ||
Height 30mm | ||
Colour Black | ||
- COO (Country of Origin):
- GB
Related links
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 170 x 80 x 50mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 132 x 62 x 31mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 120 x 50 x 25mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 105 x 56 x 39mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case 60 mm x 210 mm x 110 mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 150 x 80 x 30mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 80 mm
- CAMDENBOSS X6 Series Series Grey Polycarbonate Enclosure IK08 130 x 80 x 70mm
