- RS Stock No.:
- 529-062
- Manufacturer:
- RS PRO
28 In stock for delivery within 2 working days
Added
Price 1 Box of 250
€4.44
(exc. VAT)
€5.46
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | €4.44 | €0.018 |
5 - 9 | €4.23 | €0.017 |
10 - 29 | €4.01 | €0.016 |
30 + | €3.74 | €0.015 |
*price indicative |
- RS Stock No.:
- 529-062
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Cross-recess Head - BZP Steel
Get your projects off to a good start with quality RS PRO premium countersunk wood screws. Crafted with precision from high-quality steel, our wood screws are formed to deliver strength and reliability. Whether you're building furniture, cabinets, or framing structures, trust RS PRO screws to provide the robust fastening power you need for long-lasting results.
Features and Benefits
- Cornerstone of sturdy and secure woodworking projects
- Bright zinc plated and clear passivated
- Twin threaded
- Imperial Lengths
- No. 6, 8, 10, 12 thread available
Applications
- Woodwork
Specifications
Attribute | Value |
---|---|
Thread Size | No. 6 |
Length Imperial | 3/4in |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Bright Zinc Plated |
- RS Stock No.:
- 529-062
- Manufacturer:
- RS PRO