Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Plumbing & Pipeline
/
Valves & Taps
/
Pneumatic Actuated Valves
Buschjost Angle Seat type Pneumatic Operated Process Valve, G, NPT 1/2in, 16 bar
RS Stock No.:
529-5168
Mfr. Part No.:
8474200.0000.00000
Manufacturer:
Buschjost
Image representative of range
View this category
Discontinued product
RS Stock No.:
529-5168
Mfr. Part No.:
8474200.0000.00000
Manufacturer:
Buschjost
Technical data sheets
Legislation and Compliance
Specifications
Series 84740 / 84750 2/2-way valves DN 15 to DN 25 Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Thread Size
1/2in
Valve Type
Angle Seat
Default Valve Position
NC
Return Type
Spring
Thread Standard
G, NPT
Maximum Working Pressure
16 bar