Yuasa 12 V, Faston F2 Sealed Lead Acid Battery, 12 Ah, 98mm x 98 mm

Subtotal (1 unit)*

€123.88

(exc. VAT)

€152.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€123.88

*price indicative

RS Stock No.:
532-9794
Mfr. Part No.:
RE12-12L
Manufacturer:
Yuasa
Find similar products by selecting one or more attributes.
Select all

Brand

Yuasa

Product Type

Sealed Lead Acid Battery

Battery Capacity

12Ah

Nominal Voltage

12V

Construction

AGM

Flame Resistant

No

Designed for Cyclic Application

No

Designed for High Rate Application

No

Eurobat Classification

6 to 9 Year

Termination Type

Faston F2

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Width

98mm

Standards/Approvals

No

Weight

4.2kg

Series

RE12-12

Height

98mm

RoHS Status: Exempt

COO (Country of Origin):
TW

Yuasa RE Series VRLA Batteries


Introducing the RE series batteries from Yuasa. Compact lead-acid batteries that offer low self-discharge rates, can be stored for long periods without permanent loss of capacity. They incorporate the latest oxygen recombination technology and a safe low-pressure venting system. The RE series are extremely high performing VRLA batteries with excellent recovery from deep discharge and can operate in any orientation.

Features and Benefits


• High performance VRLA battery

• Voltage: 12 V

• Rechargeable

• Sealed Lead Acid (SLA)

• Heavy-duty lead Calcium Grids for superior cyclic life

• Double cycle life over conventional VRLA batteries

• Absorbed Glass Mat construction with no free acid (AGM)

• Gas recombination

• Case Material: ABS

• Terminal Type: Faston

• Excellent recovery from deep discharge

• Operation in any orientation (excluding continuous inverted use)

• Eurobat Classification: 6 to 9 years

Operating Temperature Range


• -15 °C to +50 °C

Yuasa RE Series Options


• RE7-12L,7 Ah, RS stock no: 511-3460

• RE12-12L, 12Ah, RS stock no: 532-9794

• REW45-12, 7.3Ah RS stock no: 613-0854

Charger


• Chargers are available separately - Browse Yuasa Battery chargers

Typical Applications


They can be used in any orientation except in a continuous inverted position. Designed for industrial use as float or standby power applications such as;

• Fire and security systems

• Emergency lighting

• Solar and wind

• UPS

• Toys

AGM Lead Acid Battery Vs Gel Cell Battery


Absorbed Glass Mat (AGM)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.

AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell

These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.

Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.

FAQ's


Lead Acid Rechargeable Batteries, are they Harmful?

Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.

What state of a charge will the battery be in when delivered?

The RE range will have 90% to 95% of charge approximately, we do recommend charging prior to use.

How to dispose of Lead Acid Battery?

Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.

Recycle responsibly. A wide range of schemes are available.

Related links