Spelsberg AK Compact Range Series Grey Polystyrene Enclosure, IP65 113.4 mm, 200 mm, 200 mm
- RS Stock No.:
- 533-7206
- Mfr. Part No.:
- 74042301
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€43.00
(exc. VAT)
€52.89
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 April 2026
- Plus 14 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.00 |
*price indicative
- RS Stock No.:
- 533-7206
- Mfr. Part No.:
- 74042301
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | Polystyrene | |
| Product Type | Enclosure | |
| External Height | 113.4mm | |
| External Length | 200mm | |
| External Width | 200mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | AK Compact Range | |
| Standards/Approvals | RoHS Compliant | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polystyrene | ||
Product Type Enclosure | ||
External Height 113.4mm | ||
External Length 200mm | ||
External Width 200mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series AK Compact Range | ||
Standards/Approvals RoHS Compliant | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
Spelsberg AK Compact Range Enclosures
Spelsberg AK Compact Enclosures are high, industrial quality enclosures ideal for small distribution boards suitable for standard rails or mounting plates. AK series enclosures feature integrated ventilation elements to reduce the formation of condensate water.
Features and Benefits:
• High impact halogen free polystryrene;• Grey or transparent lids (allowing product visibility);• Resistant to most acids and alkalis;• V2 flammability rating with zero halogen;• Suitable for mounting electrical & electronic components;• Integral polyurethane gasket seal
AK Compact Range Knockout Information:
• 533-7199 is without knockouts;• 533-7206 is without knockouts;• 533-7212 is without knockouts;• 533-7228 has 13 x M20 and 2 x M20/M25 knockouts;• 533-7234 has 20 x M20, 2 x M20/M25 and 2 x M25/M32 knockouts;• 533-7256 has 20 x M20, 4 x M20/M25 and 2 x M32/M40 knockouts;• 533-7262 is without knockouts;• 533-7739 is without knockouts;• 533-7278 is without knockouts;• 533-7284 has 13 x M20 and 2 x M20/M25 knockouts;• 533-7290 has 20 x M20, 2 x M20/M25 and 2 x M25/M32 knockouts;• 533-7313 has 20 x M20, 4 x M20/M25 and 2 x M32/M40 knockouts
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• Base + lid
• Lid monuting screws
Related links
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure 200 mm, 200 mm
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure 250 mm, 200 mm
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure 200 mm, 125 mm
- Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure 250 mm, 200 mm
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure Grey Lid, 200 x 125 x 113.4mm
- Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure Transparent Lid, 200 x 200 x 113.4mm
- Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure Transparent Lid, 200 x 200 x 122mm
- Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure Transparent Lid, 200 x 125 x 122mm
