RS PRO RS PRO Blue Insulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 534-682
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 100 units)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
In Stock
- 1,700 unit(s) ready to ship
- Plus 28,100 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.213 | €21.30 |
| 500 - 2400 | €0.181 | €18.10 |
| 2500 - 4900 | €0.16 | €16.00 |
| 5000 - 9900 | €0.138 | €13.80 |
| 10000 + | €0.117 | €11.70 |
*price indicative
- RS Stock No.:
- 534-682
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Thickness | 0.8mm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.8 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Vinyl | |
| Overall Length | 21mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Thickness 0.8mm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.8 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Vinyl | ||
Overall Length 21mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Double Crimp Tab Terminals
RS PRO range of insulated crimp tab wire terminals MADE from brass with a copper sleeved barrel. These male tab connectors have vinyl or nylon insulation with a flared design for easy wire insertion. The insulation of these tab wire connectors is colour coded to correspond with the wire size they are used with.
Insulated spade connectors options include:
267-4029 - Red 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
267-4439 – Red 4.75 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
267-4423 - Red 0.5 x 4.75mm Tab Size, 0.5mm² to 1.5mm²
267-4035 - Blue 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²
267-4451 – Blue 4.8 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
267-4445 - Blue 0.5 x 4.75mm Tab Size, 1.5mm² to 2.5mm²
267-4041 - Yellow 0.8 x 6.35mm Tab Size, 4mm² to 6mm²
125-1952 - Red 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
125-1953 - Blue 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
125-1954 - Yellow 6.35 x 0.8mm Tab Size, 4mm² to 6mm²
534-323 - Red 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
534-547 - Yellow 6.35 x 0.8mm Tab Size, 2.5mm² to 6mm²
534-682 - Blue 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
534-856 - Blue 4.75 x 0.5mm Tab Size, 1.5mm² to 2.5mm²
Features and Benefits:
Male receptacle crimp connectors are colour coded for use with different wire sizes and accept a variety of tab sizes
Fully insulated for protection against electrical shock and shorting from exposed leads
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Funnelled insulation design allows easy wire insertion
Typical Applications:
Spade connectors can be used in various areas such as, machinery, electrical equipment, home appliances, computers, cars workshop and garages Plus many more. These electrical connectors are often used by electricians, technicians, home users and hobbyists to disconnect electronic components from circuits.
Selecting the Correct Connector Size
When selecting the right Terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle must match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being 0.110 (2.8mm), 0.187 (4.8mm), 0.205 (5.2mm), 0.250 (6.3mm), 0.375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the Terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better-quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle Terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle Terminal is now ready for mating with a male tab Terminal to form a secure electrical connection.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS PRO Blue Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Blue Insulated Male/Female Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity DuraSeal Blue Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Blue Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Blue Insulated Male Spade Connector 4.8 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Blue Insulated Male Spade Connector 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS PRO Red Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
