RS PRO Blue Insulated Female Spade Connector, Crimp, 4.8 x 0.5 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 534-733
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 100 units)*
€26.50
(exc. VAT)
€32.60
(inc. VAT)
In Stock
- 10,200 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.265 | €26.50 |
| 500 - 2400 | €0.244 | €24.40 |
| 2500 - 4900 | €0.217 | €21.70 |
| 5000 - 9900 | €0.199 | €19.90 |
| 10000 + | €0.186 | €18.60 |
*price indicative
- RS Stock No.:
- 534-733
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 0.5mm | |
| Tab Size | 4.8 x 0.5 mm | |
| Tab Width | 4.8mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Vinyl | |
| Standards/Approvals | No | |
| Overall Length | 19mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 0.5mm | ||
Tab Size 4.8 x 0.5 mm | ||
Tab Width 4.8mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Vinyl | ||
Standards/Approvals No | ||
Overall Length 19mm | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Double Crimp Receptacles
From RS PRO a high-quality insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The receptacle also has a plastic insulation which provides protection against electric shock and offers protection from dirt, grease, liquids and other contaminants. The colour of the insulation matches the wire size that the connector is used with making identification quick and easy.
How Does a Female Crimp Connector Work?
The female connector or receptacle is crimped onto the end of the stranded electrical wire using the appropriate tooling, no solder is required. The male tab or blade connector on the opposing wire simply slots into the opening on the end of the receptacle to form a secure and reliable electrical connection.
Features and Benefits
• Provides quick and easy connection and disconnection
• Insulated for protection against electrical shock and shorting from exposed leads
• Double crimp design with an internal copper sleeve for added strength and robust crimp joint
• Tin plating for resistance to corrosion, added strength and excellent conductivity
• Colour coded insulation for easy identification of terminal size
• Funnelled insulation design allows easy wire insertion
Applications
These female connectors are used in a wide range of industries including industrial, automotive and consumer industries. Applications include:
• Industrial control systems
• Industrial machines
• Automotive applications
• Communication equipment
• Power supplies
• HVAC
• Domestic appliances including dishwashers, washing machines and dryers
Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
• The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
• The tab size to which you will be connecting the ring terminal. The width of the receptacle has to match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being .110 (2.8mm), .187(4.8mm), .205(5.2mm), .250 (6.3mm), .375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
Related links
- RS PRO RS PRO Blue Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size 16 AWG to 14 AWG
- RS PRO Red Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size 22 AWG to 16 AWG
- RS PRO RS PRO Red Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size 22 AWG to 16 AWG
- RS PRO RS PRO Blue Insulated Female Spade Connector 4.8 x 0.8 mm Tab Size 16 AWG to 14 AWG
- MECATRACTION Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size
- RS PRO RS PRO Blue Insulated Female Spade Connector 4.75 x 0.5 mm Tab Size 16 AWG to 14 AWG
