- RS Stock No.:
- 536-6973
- Manufacturer:
- RS PRO
24 In stock for delivery within 2 working days
Added
Price Each
€17.87
(exc. VAT)
€21.98
(inc. VAT)
Units | Per unit |
1 - 14 | €17.87 |
15 - 49 | €16.96 |
50 + | €16.07 |
- RS Stock No.:
- 536-6973
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Patch Lead, 62.5 / 125 μm
3 mm patch lead with orange LSOH sheath
MTRJ as Mini Zip version
OM1 fibre quality
Split length 15 cm ±5 cm
MTRJ as Mini Zip version
OM1 fibre quality
Split length 15 cm ±5 cm
Note
Each patch cable has a test certificate and is provided with an ID number
Specifications
Attribute | Value |
---|---|
Connector 1 | LC |
Length | 3m |
Connector 2 | SC |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Fibre Type | OM1 |
Attenuation | 0.3 dB |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Standards Met | IEC 61300-3-4 |