RS PRO LC to SC Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m
- RS Stock No.:
- 536-6989
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€13.77
(exc. VAT)
€16.94
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 14 | €13.77 |
15 - 49 | €13.10 |
50 + | €12.40 |
**price indicative
- RS Stock No.:
- 536-6989
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Length | 2m | |
Connector 1 | LC | |
Connector 2 | SC | |
Propagation Mode | Multi Mode | |
Terminated/Unterminated | Terminated | |
Core Diameter | 62.5/125µm | |
Sheath Colour | Orange | |
Cable Construction | Duplex | |
Fibre Type | OM1 | |
Sheath Material | Low Smoke Zero Halogen (LSZH) | |
Attenuation | 0.3 dB | |
Standards Met | IEC 61300-3-4 | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Length 2m | ||
Connector 1 LC | ||
Connector 2 SC | ||
Propagation Mode Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 62.5/125µm | ||
Sheath Colour Orange | ||
Cable Construction Duplex | ||
Fibre Type OM1 | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Attenuation 0.3 dB | ||
Standards Met IEC 61300-3-4 | ||
Related links
- RS PRO LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 5m
- RS PRO LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- RS PRO LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- RS PRO LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 10m
- StarTech.com LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- StarTech.com LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- StarTech.com LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- RS PRO LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Grey, 1m