Eaton Lockable Handle for use with N(S)2(-4) Series, PN2(-4) Series, NZM2(-4) Switch
- RS Stock No.:
- 537-5719
- Distrelec Article No.:
- 304-08-886
- Mfr. Part No.:
- 260174 NZM2-XTVDV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€114.61
(exc. VAT)
€140.97
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 May 2026
- Plus 7 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.61 |
*price indicative
- RS Stock No.:
- 537-5719
- Distrelec Article No.:
- 304-08-886
- Mfr. Part No.:
- 260174 NZM2-XTVDV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Lockable Handle | |
| Product Type | Handle | |
| For Use With | N(S)2(-4) Series, PN2(-4) Series, NZM2(-4) Switch | |
| Standards/Approvals | CSA, IEC, UL | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Lockable Handle | ||
Product Type Handle | ||
For Use With N(S)2(-4) Series, PN2(-4) Series, NZM2(-4) Switch | ||
Standards/Approvals CSA, IEC, UL | ||
Hazardous Area Certification NO | ||
Eaton Handle, Rotary Type, 793g Weight - NZM2 Series - 260174 NZM2-XTVDV
Get a grip on circuit protection with this handle from Eaton. The accessory is an essential piece of the puzzle for a moulded case circuit breaker that safeguards electrical equipment and small motors from short circuits and current overload. It latches onto your circuit breaker so you can flip the switch through a closed control panel door. There's a lock that boosts security and it can also take up to three padlocks for added reassurance. Use this handle with applications including power distribution systems and consumer electronics.
Features & Benefits
• Robust design stands up to dust and water jets, as shown by its IP66 rating
• Warning plate clips on the outside to give clear info and fast labelling
• Comes with a rotary drive and coupling parts for straightforward installation
What size is this handle?
The unit measures a neat 190 (H) x 75 (L) x 90mm (W), so it's at home in smaller setups.
What type of MCCBs can I use this accessory with?
The versatile handle is compatible with MCCBs from Eaton's NZM2 series, as well as units from the PN2(-4) and N(S)2(-4) lines.
Note
Eaton formerly known as Moeller
Related links
- Eaton Lockable Handle for use with N(S)2(-4) Series PN2(-4) Series
- Eaton Rotary Handle for NZM2 (-4) Series PN2 (-4) Series
- Eaton Extension Shaft NZM1 Series Shaft for Use with N2 (S) (-4) Circuit Breaker PN2 (-4) Series, NZM2
- Eaton NZM2 (-4) CSA UL Standard
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) NZM2(-4)
- Eaton NZM Series Connection Terminal for Use with N(S)2-4 PN2-4 100 mm x 145 mm x 90 mm
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 45 mm x 60 mm x 70 mm
