Ersa i-Con1 Soldering Station 80W, 230V, 150°C to 450°C
- RS Stock No.:
- 540-832
- Mfr. Part No.:
- 0IC113A
- Manufacturer:
- Ersa
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 540-832
- Mfr. Part No.:
- 0IC113A
- Manufacturer:
- Ersa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | i-Con1 | |
| Plug Type | Type F - Schuko plug | |
| Tasks Supported | Soldering | |
| Primary Application Category | Soldering | |
| Wattage | 80W | |
| Input Voltage | 230V | |
| Output Power | 80W | |
| Soldering Tip Temperature | 450°C | |
| Maximum Operating Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number i-Con1 | ||
Plug Type Type F - Schuko plug | ||
Tasks Supported Soldering | ||
Primary Application Category Soldering | ||
Wattage 80W | ||
Input Voltage 230V | ||
Output Power 80W | ||
Soldering Tip Temperature 450°C | ||
Maximum Operating Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- DE
Related links
- Ersa i-Con1 Soldering Station 80W 150°C to 450°C
- Ersa Digital 2000A Digital Soldering Station 80W 150°C to 450°C
- RND RND 560-00155 Analogue Soldering Station 80W, 230V 480°C
- RND RND 560-00155 Analogue Soldering Station 80W, 230V 400°C
- Weller WSD81 Soldering Station 80W, 230V
- Weller WD 1000 Soldering Station 80W, 230V
- Weller WSD 81i Soldering Station 80W, 230V
- Weller WSF 81D5 Soldering Station 80W, 230V
