RS PRO TNC Series Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 546-5200
- Distrelec Article No.:
- 304-03-321
- Manufacturer:
- RS PRO
Subtotal (1 box of 100 units)*
€605.00
(exc. VAT)
€744.00
(inc. VAT)
In Stock
- Plus 1,600 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €6.05 | €605.00 |
*price indicative
- RS Stock No.:
- 546-5200
- Distrelec Article No.:
- 304-03-321
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | RG58 | |
| Size | Standard | |
| Bulkhead | No | |
| Minimum Operating Temperature | -20°C | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 80°C | |
| Series | TNC | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type RG58 | ||
Size Standard | ||
Bulkhead No | ||
Minimum Operating Temperature -20°C | ||
Polarity Normal | ||
Termination Type Crimp | ||
Maximum Operating Temperature 80°C | ||
Series TNC | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
RS PRO 50Ω Straight Cable Mount TNC Connector, Plug, RG58
This male TNC coaxial connector from our RS PRO range is a miniature radio-frequency (RF) connector that's used for joining RG58 coaxial cables together. When paired with its corresponding female receptacle, this straight cable mount connector creates stable transmission lines that are perfect for conveying data.
Used in a wide range of radio and wired applications, this connector performs particularly well at microwave frequencies (e.g. with portable radios and mobile phone antennas). It's finished with high-quality gold contact plating that protects against corrosion.
TNC connectors have a similar design to BNCs, but with a threaded screw-fit mechanism rather than a bayonet. Crafted with weatherproof materials, its secure screw-fit mechanism protects against vibration and external electromagnetic interference. For proper termination, the coaxial connector should be crimped onto the cable with a crimping tool.
Features and Benefits
• Straight body male TNC connector
• Cable mounting
• Copper alloy contact material
• Crimp termination method
• Characteristic impedance of 50 Ω
• Normal polarity
• Gold contact plating
• Compatible with RG58 cables
• Weatherproof materials and screw-fit mechanism protect against external interference
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO TNC Series Cable Male TNC Straight Body Crimp
- RS PRO TNC Series Cable Male TNC Straight Body Welding
- RS PRO TNC Series Cable Male TNC Straight Body Solder
- RS PRO TNC Series Cable Male TNC Straight Body Clamp
- RS PRO TNC Series Cable Male TNC Straight Body
- RS PRO TNC Series Cable Male TNC Straight Body
- RS PRO TNC Series Cable Female TNC Straight Body Crimp
- RS PRO TNC Series Bulkhead Female TNC Straight Body Crimp
