Littelfuse 200A Base Mount Fuse Holder, 32V dc
- RS Stock No.:
- 548-9183
- Distrelec Article No.:
- 301-71-929
- Mfr. Part No.:
- 04980900ZXT
- Manufacturer:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
In Stock
- 26 unit(s) ready to ship
- Plus 1,377 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €11.04 |
| 15 - 49 | €10.56 |
| 50 - 99 | €10.14 |
| 100 - 199 | €9.71 |
| 200 + | €9.25 |
*price indicative
- RS Stock No.:
- 548-9183
- Distrelec Article No.:
- 301-71-929
- Mfr. Part No.:
- 04980900ZXT
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 200A | |
| Voltage | 32V dc | |
| Body Material | Glass Filled Thermoplastic | |
| Fixing Screw Size | M6 | |
| Standards/Approvals | UL94 HB | |
| Series | MIDI 498 | |
| Contact Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 200A | ||
Voltage 32V dc | ||
Body Material Glass Filled Thermoplastic | ||
Fixing Screw Size M6 | ||
Standards/Approvals UL94 HB | ||
Series MIDI 498 | ||
Contact Material Zinc Plated Steel | ||
- COO (Country of Origin):
- MX
Littelfuse BF1 Series Fuse Holders
Littelfuse BF1 Series fuse holders can be used with fuses up to 200A. Features interconnecting pins on side of fuse block for secure multiple block configurations.
In-line or chassis mounting
Clear protective cover
May be used singly or in interlocked multiples
M5 threaded studs with hex nuts and lock washers included
Related links
- Littelfuse 20 A Panel Mount Fuse Holder, 32 V dc
- Littelfuse 15 A PCB Mount Fuse Holder, 32 V dc
- Littelfuse 20 A In-line Fuse Holder, 32 V dc
- Littelfuse In-line Fuse Holder, 32 V dc
- Littelfuse 30 A In-line Fuse Holder, 32 V dc
- Littelfuse 60 A In-line Fuse Holder, 32 V dc
- Littelfuse 500 A Base Mount Fuse Holder 32 V dc
- Littelfuse 500 A In-line Fuse Holder, 32 V dc
