Tektronix P2221 Oscilloscope Probe, Voltage Type, 200 MHz, Hook Tip, Ground Lead Connector

Subtotal (1 unit)*

€261.79

(exc. VAT)

€322.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 04 May 2026
  • Plus 1 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€261.79

*price indicative

RS Stock No.:
575-585
Distrelec Article No.:
176-26-690
Mfr. Part No.:
P2221
Manufacturer:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Oscilloscope Probe

Probe Type

Voltage

Bandwidth

200MHz

Maximum Common Mode Input Voltage

300V

Connector Type

Hook Tip, Ground Lead

Model Number

P2221

Safety Category Level

CAT II

Safety Category Voltage

300V

Standards/Approvals

UL, CE, CSA, EN 61010031: 2002

Rise Time

2.2ns

RoHS Status: Exempt

Tektronix P2221 Oscilloscope Probe


Tektronix P2221 Passive Probe, 1x/10x, 200 MHz Passive Voltage Probe.P2221 is compatible with MSO2000 and DPO2000 Series oscilloscopes.

Applications


Relative Low-frequency Computer and Telecom measurments;Power Supplies;Low Frequency Amplifiers

Mixed Signal Oscilloscopes


Related links